YFW SS10150C
| Manufacturer | YFWAsian Brands |
| MPN | SS10150C |
| LCSC Part # | C53403626 |
| Packaging | SMC |
| Customer # | |
| Key Attributes | 150V 1 Independent 950mV@10A 10A SMC Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | YFW | |
| Packaging | SMC | |
| Voltage - DC Reverse (Vr) (Max) | 150V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 950mV@10A | |
| Reverse Leakage Current (Ir) | 51uA@150V | |
| Current - Rectified | 10A | |
| Non-Repetitive Peak Forward Surge Current | 175A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Plastic package meets UL 94V-0 flammability rating
- Surface mount application
- Built-in stress relief structure, ideal for automated placement
- Low reverse leakage current
- High forward surge current capability
- Guaranteed high-temperature solderability; leads withstand soldering temperature of 250°C/10 seconds
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1437 | $ 0.72 |
| 50+ | $ 0.1144 | $ 5.72 |
| 150+ | $ 0.0998 | $ 14.97 |
| 500+ | $ 0.0889 | $ 44.45 |
| 3,000+ | $ 0.0801 | $ 240.30 |
| 6,000+ | $ 0.0757 | $ 454.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | YFW | |
| Packaging | SMC | |
| Voltage - DC Reverse (Vr) (Max) | 150V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 950mV@10A | |
| Reverse Leakage Current (Ir) | 51uA@150V | |
| Current - Rectified | 10A | |
| Non-Repetitive Peak Forward Surge Current | 175A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Plastic package meets UL 94V-0 flammability rating
- Surface mount application
- Built-in stress relief structure, ideal for automated placement
- Low reverse leakage current
- High forward surge current capability
- Guaranteed high-temperature solderability; leads withstand soldering temperature of 250°C/10 seconds
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



