Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | YFW | |
| Packaging | SMA | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 1.8kV | |
| Voltage - Forward(Vf@If) | 2V@0.2A | |
| Reverse Leakage Current (Ir) | 5uA | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 500mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
0.5/0.2 Ampere High Voltage Rectifier Reverse Voltage - 1200 to 5000V Forward Current – 0.5/0.2A
Features
AI Translation
- Void-free molded plastic construction
- Low-profile package
- High forward surge current capability
- Solderability guaranteed: 250°C/10 seconds, 0.375 inch (9.5 mm) lead length, 5 lbs (2.3 kg) pull strength
- Lead-free product compliant with EU RoHS Directive 2011/65/EU
In-Stock: 5,000
5,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0505 | $ 0.51 |
| 100+ | $ 0.0402 | $ 4.02 |
| 300+ | $ 0.0351 | $ 10.53 |
| 1,000+ | $ 0.0312 | $ 31.20 |
| 5,000+ | $ 0.0282 | $ 141.00 |
| 10,000+ | $ 0.0266 | $ 266.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | YFW | |
| Packaging | SMA | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 1.8kV | |
| Voltage - Forward(Vf@If) | 2V@0.2A | |
| Reverse Leakage Current (Ir) | 5uA | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 500mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
0.5/0.2 Ampere High Voltage Rectifier Reverse Voltage - 1200 to 5000V Forward Current – 0.5/0.2A
Features
AI Translation
- Void-free molded plastic construction
- Low-profile package
- High forward surge current capability
- Solderability guaranteed: 250°C/10 seconds, 0.375 inch (9.5 mm) lead length, 5 lbs (2.3 kg) pull strength
- Lead-free product compliant with EU RoHS Directive 2011/65/EU
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



