LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YANGJIE GS5MB product image
  • GS5MB thumbnail 1
  • GS5MB thumbnail 2
  • GS5MB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YANGJIE GS5MBRoHS

Manufacturer
YANGJIEAsian Brands
MPN
GS5MB
LCSC Part #
C5339842
Packaging
SMB(DO-214AA)
Customer #
Key Attributes
DIODE STANDARD 1kV 5A SMB(DO-214AA)
Datasheetpdf iconYANGJIE GS5MB
In-Stock: 5,400
5,400 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0612$ 0.61
100+$ 0.0484$ 4.84
300+$ 0.042$ 12.60
3,000+$ 0.0372$ 111.60
6,000+$ 0.0333$ 199.80
9,000+$ 0.0314$ 282.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerYANGJIE
PackagingSMB(DO-214AA)
Diode Configuration1 Independent
Voltage - DC Reverse (Vr) (Max)1kV
Operating Junction Temperature Range-55℃~+150℃
Voltage - Forward(Vf@If)1.1V@5A
Reverse Leakage Current (Ir)5uA
Non-Repetitive Peak Forward Surge Current300A
Current - Rectified5A

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low-profile package
  • Suitable for automatic placement
  • Glass passivated chip junction
  • High forward surge capability
  • MSL Level 1 per J-STD-020, lead-free peak reflow temperature 260°C

Applications

AI Translation

General-purpose rectification for power supplies, inverters, and converters, as well as freewheeling diodes in consumer and telecom applications