XR XRRH3.5*6.0*0.8
| Manufacturer |
XR
Asian Brands |
| Mfr. Part # | XRRH3.5*6.0*0.8 |
| LCSC Part # | C5339819 |
| Package | DIP,3.5x6x0.8 |
| Customer # | |
| Key Attributes | FERRITE BEAD 60Ω TH 1LN |
| Description | 60Ω@100MHz 1 Line Ferrite Bead DIP,3.5x6x0.8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | XR | |
| Package | DIP,3.5x6x0.8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8543909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
89,800
89,800
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0167 $ 0.0126 | $ 0.63 |
500+ | $ 0.0132 $ 0.0099 | $ 4.95 |
2,000+ | $ 0.0113 $ 0.0085 | $ 17.00 |
4,000+ | $ 0.0102 $ 0.0077 | $ 30.80 |
24,000+ | $ 0.0092 $ 0.0069 | $ 165.60 |
50,000+ | $ 0.0086 $ 0.0065 | $ 325.00 |
Standard Packaging 2000/Full
Box | ||
Better price for more quantity?
$