XR XRR6H-6*10-2.5T
| Manufacturer |
XR
Asian Brands |
| Mfr. Part # | XRR6H-6*10-2.5T |
| LCSC Part # | C5339817 |
| Package | DIP,6X10-2.5T |
| Customer # | |
| Key Attributes | FERRITE BEAD 600Ω TH 1LN |
| Description | 600Ω@100MHz 1 Line Ferrite Bead DIP,6X10-2.5T |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | XR | |
| Package | DIP,6X10-2.5T |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8543909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
8,360
8,360
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0749 $ 0.0562 | $ 0.56 |
100+ | $ 0.0596 $ 0.0447 | $ 4.47 |
500+ | $ 0.052 $ 0.0390 | $ 19.50 |
1,000+ | $ 0.0462 $ 0.0347 | $ 34.70 |
5,000+ | $ 0.0416 $ 0.0312 | $ 156.00 |
10,000+ | $ 0.0393 $ 0.0295 | $ 295.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$