XR XR0420-R10M
| Manufacturer | XRAsian Brands |
| MPN | XR0420-R10M |
| LCSC Part # | C5339405 |
| Packaging | SMD,4.4x4.2mm |
| Customer # | |
| Key Attributes | FIXED IND 100nH 13A 4mΩ SMD,4.4x4.2mm |
| Datasheet | XR XR0420-R10M |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | SMD,4.4x4.2mm | |
| Current Rating | 13A | |
| Inductance | 100nH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 4mΩ | |
| Current - Saturation(Isat) | 22A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | SMD,4.4x4.2mm | |
| Current Rating | 13A |
| Type | Description | |
|---|---|---|
| Inductance | 100nH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 4mΩ | |
| Current - Saturation(Isat) | 22A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High rated current
- Frequency up to 3 MHz
- Maximum operating temperature up to 125°C
- Low core loss
- Molded construction for ultra-low acoustic noise
- Halogen-free and RoHS compliant
Applications
AI Translation
- Notebooks and PCs
- Switches and servers
- Base stations
- DC/DC converters
- Battery-powered devices
- SSD modules
In-Stock: 225
225 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0928$ 0.0882 | $ 0.44 |
| 50+ | $ 0.0725$ 0.0689 | $ 3.45 |
| 150+ | $ 0.0624$ 0.0593 | $ 8.90 |
| 500+ | $ 0.0548$ 0.0521 | $ 26.05 |
| 3,000+ | $ 0.0487$ 0.0463 | $ 138.90 |
| 6,000+ | $ 0.0457$ 0.0435 | $ 261.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | SMD,4.4x4.2mm | |
| Current Rating | 13A | |
| Inductance | 100nH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 4mΩ | |
| Current - Saturation(Isat) | 22A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | SMD,4.4x4.2mm | |
| Current Rating | 13A |
| Type | Description | |
|---|---|---|
| Inductance | 100nH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 4mΩ | |
| Current - Saturation(Isat) | 22A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High rated current
- Frequency up to 3 MHz
- Maximum operating temperature up to 125°C
- Low core loss
- Molded construction for ultra-low acoustic noise
- Halogen-free and RoHS compliant
Applications
AI Translation
- Notebooks and PCs
- Switches and servers
- Base stations
- DC/DC converters
- Battery-powered devices
- SSD modules
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



