XR XRAL0307-1R5K
| Manufacturer |
XR
Asian Brands |
| Mfr. Part # | XRAL0307-1R5K |
| LCSC Part # | C5339305 |
| Package | Through Hole,D2.8xL7mm |
| Customer # | |
| Key Attributes | FIXED IND 1.5uH 250mA 1Ω Through Hole,D2.8xL7mm |
| Description | 250mA 1.5uH ±10% 1Ω Color Band Inductor Through Hole,D2.8xL7mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Package | Through Hole,D2.8xL7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
4,920 
4,920
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0203 $ 0.0153 | $ 0.31 |
200+ | $ 0.0158 $ 0.0119 | $ 2.38 |
600+ | $ 0.0134 $ 0.0101 | $ 6.06 |
3,000+ | $ 0.0119 $ 0.0090 | $ 27.00 |
9,000+ | $ 0.0106 $ 0.0080 | $ 72.00 |
21,000+ | $ 0.0099 $ 0.0075 | $ 157.50 |
Standard Packaging 3000/Full
Box | ||
Better price for more quantity?
$