YJYCOIN YDFW1515T-153L01515
| Manufacturer | YJYCOINAsian Brands |
| MPN | YDFW1515T-153L01515 |
| LCSC Part # | C5339279 |
| Packaging | Through Hole,23x15mm |
| Customer # | |
| Key Attributes | CMC 15mH 2LN TH |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | YJYCOIN | |
| Packaging | Through Hole,23x15mm | |
| Inductance @ Frequency | 15mH@1KHz | |
| DC Resistance(DCR) | 180mΩ | |
| Insulation Resistance(IR) | - | |
| Number of Lines | 2 | |
| Voltage Rating | 250V | |
| Current Rating | - | |
| Impedance @ Frequency | - | |
| Voltage Withstand | 1.5kV | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | YJYCOIN | |
| Packaging | Through Hole,23x15mm | |
| Inductance @ Frequency | 15mH@1KHz | |
| DC Resistance(DCR) | 180mΩ | |
| Insulation Resistance(IR) | - |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | 250V | |
| Current Rating | - | |
| Impedance @ Frequency | - | |
| Voltage Withstand | 1.5kV | |
| Operating Temperature | -40℃~+125℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Excellent attenuation characteristics in the low-frequency range
- Withstand voltage: AC 1.8 kV
- Flat wire construction for superior EMC noise suppression
- Custom designs available to meet exact requirements, in addition to the standard parameter versions shown
Applications
AI Translation
- Television
- VCR
- Audio/Video Equipment
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8498$ 0.0850 | $ 0.09 |
| 10+ | $ 0.6893$ 0.0690 | $ 0.69 |
| 30+ | $ 0.6082$ 0.0609 | $ 1.83 |
| 100+ | $ 0.5287$ 0.0529 | $ 5.29 |
| 630+ | $ 0.4801$ 0.0481 | $ 30.30 |
| 1,260+ | $ 0.4558$ 0.0456 | $ 57.46 |
Standard Packaging630/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | YJYCOIN | |
| Packaging | Through Hole,23x15mm | |
| Inductance @ Frequency | 15mH@1KHz | |
| DC Resistance(DCR) | 180mΩ | |
| Insulation Resistance(IR) | - | |
| Number of Lines | 2 | |
| Voltage Rating | 250V | |
| Current Rating | - | |
| Impedance @ Frequency | - | |
| Voltage Withstand | 1.5kV | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | YJYCOIN | |
| Packaging | Through Hole,23x15mm | |
| Inductance @ Frequency | 15mH@1KHz | |
| DC Resistance(DCR) | 180mΩ | |
| Insulation Resistance(IR) | - |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | 250V | |
| Current Rating | - | |
| Impedance @ Frequency | - | |
| Voltage Withstand | 1.5kV | |
| Operating Temperature | -40℃~+125℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Excellent attenuation characteristics in the low-frequency range
- Withstand voltage: AC 1.8 kV
- Flat wire construction for superior EMC noise suppression
- Custom designs available to meet exact requirements, in addition to the standard parameter versions shown
Applications
AI Translation
- Television
- VCR
- Audio/Video Equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



