YJYCOIN YDFW1212T-203L01010
| Manufacturer |
YJYCOIN
Asian Brands |
| Mfr. Part # | YDFW1212T-203L01010 |
| LCSC Part # | C5339274 |
| Package | Through Hole,18.5x11.5mm |
| Customer # | |
| Key Attributes | CMC 20mH 2LN TH |
| Description | 20mH@1KHz 240mΩ 2 Through Hole,18.5x11.5mm Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | YJYCOIN | |
| Package | Through Hole,18.5x11.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 99 |
| Sales Unit | Piece |
In-Stock:
1 
1
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6164 $ 0.5425 | $ 0.54 |
10+ | $ 0.4959 $ 0.4364 | $ 4.36 |
30+ | $ 0.4357 $ 0.3835 | $ 11.51 |
99+ | $ 0.3909 $ 0.3440 | $ 34.06 |
495+ | $ 0.3538 $ 0.3114 | $ 154.14 |
990+ | $ 0.3368 $ 0.2964 | $ 293.44 |
Standard Packaging 99/Full
Tray | ||
Better price for more quantity?
$