YJYCOIN YWLD1608-220K
| Manufacturer |
YJYCOIN
Asian Brands |
| Mfr. Part # | YWLD1608-220K |
| LCSC Part # | C5339210 |
| Package | 0603 |
| Customer # | |
| Key Attributes | FIXED IND 22uH 200mA 4.69Ω 0603 |
| Description | 200mA 22uH ±10% 4.69Ω 0603 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3,210
3,210
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0642 | $ 0.64 |
100+ | $ 0.0512 | $ 5.12 |
300+ | $ 0.0446 | $ 13.38 |
1,000+ | $ 0.0397 | $ 39.70 |
4,000+ | $ 0.0374 | $ 149.60 |
8,000+ | $ 0.0355 | $ 284.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$