SUNMATE Elec SF54
| Manufacturer |
SUNMATE Elec
Asian Brands |
| Mfr. Part # | SF54 |
| LCSC Part # | C5338461 |
| Package | DO-27 |
| Customer # | |
| Key Attributes | Diode 200V 5A DO-27 |
| Description | 135A 35ns 200V 950mV@5A 5A DO-27 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | SUNMATE Elec | |
| Package | DO-27 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
795 
795
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0987 $ 0.0938 | $ 0.47 |
50+ | $ 0.078 $ 0.0741 | $ 3.71 |
150+ | $ 0.0677 $ 0.0644 | $ 9.66 |
1,000+ | $ 0.0599 $ 0.0570 | $ 57.00 |
2,000+ | $ 0.0537 $ 0.0511 | $ 102.20 |
5,000+ | $ 0.0506 $ 0.0481 | $ 240.50 |
Standard Packaging 1000/Full
Box | ||
Better price for more quantity?
$