LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UMW IRF7476TR(UMW) product image
  • IRF7476TR(UMW) thumbnail 1
  • IRF7476TR(UMW) thumbnail 2
  • IRF7476TR(UMW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UMW IRF7476TR(UMW)RoHS

Manufacturer
UMWAsian Brands
MPN
IRF7476TR(UMW)
LCSC Part #
C5338297
Packaging
SOP-8
Customer #
Key Attributes
MOSFET N-CH 12V 15A SOP-8
Datasheetpdf iconUMW IRF7476TR(UMW)
In-Stock: 1,545
1,545 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1558$ 0.78
50+$ 0.1221$ 6.11
150+$ 0.1077$ 16.16
500+$ 0.0897$ 44.85
3,000+$ 0.0817$ 245.10
6,000+$ 0.0769$ 461.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerUMW
PackagingSOP-8
Drain to Source Voltage12V
Output Capacitance(Coss)2.19nF
Current - Continuous Drain(Id)15A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))1.9V
Pd - Power Dissipation2.5W
Reverse Transfer Capacitance (Crss@Vds)450pF
RDS(on)6mΩ@4.5V
Number1 N-channel
Input Capacitance(Ciss)2.55nF
Gate Charge(Qg)40nC@4.5V
TypeN-Channel

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Drain-Source Voltage (V_DS) = 12V
  • On-Resistance (R_DS(ON)) < 8mΩ (Gate-Source Voltage (V_GS) = 4.5V)
  • On-Resistance (R_DS(ON)) < 30mΩ (Gate-Source Voltage (V_GS) = 2.8V)

Applications

AI Translation
  • High-frequency 3.3V and 5V input point-of-load synchronous buck converters for networking, communications, and computing applications
  • Power management for networking, communications, and portable applications