Tokmas SURS8360BT3G
| Manufacturer |
Tokmas
Asian Brands |
| Mfr. Part # | SURS8360BT3G |
| LCSC Part # | C5338052 |
| Package | DO-214AA |
| Customer # | |
| Key Attributes | Diode 600V 3A DO-214AA |
| Description | 100A 75ns 600V 1.25V@3A 3A DO-214AA Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | Tokmas | |
| Package | DO-214AA |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,530 
1,530
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0427 | $ 0.43 |
100+ | $ 0.034 | $ 3.40 |
300+ | $ 0.0297 | $ 8.91 |
3,000+ | $ 0.0241 | $ 72.30 |
6,000+ | $ 0.0215 | $ 129.00 |
9,000+ | $ 0.0202 | $ 181.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$