Images are for reference only
EDA Models

Mini-Circuits CMA-545G1+

Manufacturer
Mfr. Part #
CMA-545G1+
LCSC Part #
C5337819
Package
DFN-8
Customer #
Key Attributes
Low Noise, High IP3 Monolithic Amplifier 0.4 - 2.2 GHz
Description
5V 32dB 400MHz~2.2GHz 0.8dB 22.8dBm 158mA DFN-8 RF Amplifiers RoHS
Datasheet pdf icon Mini-Circuits CMA-545G1+

Products Specifications

Show similar products (0) >
Type Description
Select All
Category RF and Wireless/RF Amplifiers
Manufacturer Mini-Circuits
Package DFN-8
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8542339000
USHTS 8542330001
TARIC 8542339000
CAHTS 8542330000
BRHTS 85423390
INHTS 85423300
MXHTS 8542.33.99

Related Resources

Type Link
Datasheet pdf icon Mini-Circuits CMA-545G1+
EDA Models

Additional Information

Type Details
Minimum 1
Multiple 1
Standard Packaging 2500
Sales Unit Piece
In-Stock: 92
92 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
1+
$ 17.2371 $ 17.24
10+
$ 16.3937 $ 163.94
30+
$ 14.9311 $ 447.93
100+
$ 13.6571 $ 1365.71
Standard Packaging 2500/Full Reel
Better price for more quantity?
$