Chau Light ZSOS-R1305-09
| Manufacturer | Chau LightAsian Brands |
| MPN | ZSOS-R1305-09 |
| LCSC Part # | C5337531 |
| Packaging | DIP-4 |
| Customer # | |
| Key Attributes | 20mA 35V DIP-4 Reflective - Analog Output RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Reflective - Analog Output | |
| Manufacturer | Chau Light | |
| Packaging | DIP-4 | |
| Reverse Pressure (Typ) | 5V | |
| Voltage - Forward(Vf) | 1.2V | |
| Current - Collector(Ic) | 20mA | |
| Wavelength | 940nm | |
| Sensing Distance | - | |
| Operating Temperature | -25℃~+85℃ | |
| Vce Saturation(VCE(sat)) | - | |
| Power Dissipation(Pd) | 80mW | |
| C-E Saturation Voltage | 35V | |
| Output Type | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Reflective - Analog Output | |
| Manufacturer | Chau Light | |
| Packaging | DIP-4 | |
| Reverse Pressure (Typ) | 5V | |
| Voltage - Forward(Vf) | 1.2V | |
| Current - Collector(Ic) | 20mA | |
| Wavelength | 940nm |
| Type | Description | |
|---|---|---|
| Sensing Distance | - | |
| Operating Temperature | -25℃~+85℃ | |
| Vce Saturation(VCE(sat)) | - | |
| Power Dissipation(Pd) | 80mW | |
| C-E Saturation Voltage | 35V | |
| Output Type | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The ZSOS-R1305-09 consists of an infrared emitting diode and an NPN silicon phototransistor, housed side by side in a black thermoplastic enclosure on a converging optical axis. The phototransistor receives radiation only from the infrared emitter — this is the normal state. When an object is placed between the two, the phototransistor will no longer receive radiation.
Features
AI Translation
- High reliability, high radiant intensity, low-voltage drive
- Fast response speed, high sensitivity
- Peak sensing wavelength λp = 940 nm
- Lead-free material, RoHS compliant
Applications
AI Translation
- Printers, non-contact switches
- Smart electronics
- Industrial machinery and equipment
- Security and protection applications
In-Stock: 150
150 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2422 | $ 1.21 |
| 50+ | $ 0.1902 | $ 9.51 |
| 200+ | $ 0.1679 | $ 33.58 |
| 400+ | $ 0.1401 | $ 56.04 |
| 2,400+ | $ 0.1277 | $ 306.48 |
| 5,000+ | $ 0.1203 | $ 601.50 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Reflective - Analog Output | |
| Manufacturer | Chau Light | |
| Packaging | DIP-4 | |
| Reverse Pressure (Typ) | 5V | |
| Voltage - Forward(Vf) | 1.2V | |
| Current - Collector(Ic) | 20mA | |
| Wavelength | 940nm | |
| Sensing Distance | - | |
| Operating Temperature | -25℃~+85℃ | |
| Vce Saturation(VCE(sat)) | - | |
| Power Dissipation(Pd) | 80mW | |
| C-E Saturation Voltage | 35V | |
| Output Type | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Reflective - Analog Output | |
| Manufacturer | Chau Light | |
| Packaging | DIP-4 | |
| Reverse Pressure (Typ) | 5V | |
| Voltage - Forward(Vf) | 1.2V | |
| Current - Collector(Ic) | 20mA | |
| Wavelength | 940nm |
| Type | Description | |
|---|---|---|
| Sensing Distance | - | |
| Operating Temperature | -25℃~+85℃ | |
| Vce Saturation(VCE(sat)) | - | |
| Power Dissipation(Pd) | 80mW | |
| C-E Saturation Voltage | 35V | |
| Output Type | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The ZSOS-R1305-09 consists of an infrared emitting diode and an NPN silicon phototransistor, housed side by side in a black thermoplastic enclosure on a converging optical axis. The phototransistor receives radiation only from the infrared emitter — this is the normal state. When an object is placed between the two, the phototransistor will no longer receive radiation.
Features
AI Translation
- High reliability, high radiant intensity, low-voltage drive
- Fast response speed, high sensitivity
- Peak sensing wavelength λp = 940 nm
- Lead-free material, RoHS compliant
Applications
AI Translation
- Printers, non-contact switches
- Smart electronics
- Industrial machinery and equipment
- Security and protection applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



