Chau Light ZSOS-R1104-04
| Manufacturer | Chau LightAsian Brands |
| MPN | ZSOS-R1104-04 |
| LCSC Part # | C5337529 |
| Packaging | DIP-4 |
| Customer # | |
| Key Attributes | 20mA 30V DIP-4 Reflective - Analog Output RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Reflective - Analog Output | |
| Manufacturer | Chau Light | |
| Packaging | DIP-4 | |
| Reverse Pressure (Typ) | 5V | |
| Voltage - Forward(Vf) | 1.2V | |
| Current - Collector(Ic) | 20mA | |
| Wavelength | 940nm | |
| Sensing Distance | - | |
| Operating Temperature | -25℃~+85℃ | |
| Vce Saturation(VCE(sat)) | - | |
| Power Dissipation(Pd) | 75mW | |
| C-E Saturation Voltage | 30V | |
| Output Type | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Reflective - Analog Output | |
| Manufacturer | Chau Light | |
| Packaging | DIP-4 | |
| Reverse Pressure (Typ) | 5V | |
| Voltage - Forward(Vf) | 1.2V | |
| Current - Collector(Ic) | 20mA | |
| Wavelength | 940nm |
| Type | Description | |
|---|---|---|
| Sensing Distance | - | |
| Operating Temperature | -25℃~+85℃ | |
| Vce Saturation(VCE(sat)) | - | |
| Power Dissipation(Pd) | 75mW | |
| C-E Saturation Voltage | 30V | |
| Output Type | - |
Introduction
ZSOS-R1104-04 consists of an infrared emitting diode and an NPN silicon phototransistor, housed side by side in a black thermoplastic enclosure along a converging optical axis. Under normal conditions, the phototransistor receives radiation solely from the infrared emitting diode. When an object is placed between the two, the phototransistor is unable to receive the radiation.
Features
- High reliability, high radiation intensity, low forward voltage drive
- Fast response speed, high sensitivity
- Peak sensing wavelength λₚ = 940 nm
- Lead-free materials, RoHS compliant
Applications
- Printers
- Non-contact switches
- Smart electronics
- Industrial machinery & equipment
- Security applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2146 | $ 1.07 |
| 50+ | $ 0.1702 | $ 8.51 |
| 150+ | $ 0.1458 | $ 21.87 |
| 450+ | $ 0.122 | $ 54.90 |
| 2,550+ | $ 0.1114 | $ 284.07 |
| 4,950+ | $ 0.1051 | $ 520.25 |
Standard Packaging150/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Reflective - Analog Output | |
| Manufacturer | Chau Light | |
| Packaging | DIP-4 | |
| Reverse Pressure (Typ) | 5V | |
| Voltage - Forward(Vf) | 1.2V | |
| Current - Collector(Ic) | 20mA | |
| Wavelength | 940nm | |
| Sensing Distance | - | |
| Operating Temperature | -25℃~+85℃ | |
| Vce Saturation(VCE(sat)) | - | |
| Power Dissipation(Pd) | 75mW | |
| C-E Saturation Voltage | 30V | |
| Output Type | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Reflective - Analog Output | |
| Manufacturer | Chau Light | |
| Packaging | DIP-4 | |
| Reverse Pressure (Typ) | 5V | |
| Voltage - Forward(Vf) | 1.2V | |
| Current - Collector(Ic) | 20mA | |
| Wavelength | 940nm |
| Type | Description | |
|---|---|---|
| Sensing Distance | - | |
| Operating Temperature | -25℃~+85℃ | |
| Vce Saturation(VCE(sat)) | - | |
| Power Dissipation(Pd) | 75mW | |
| C-E Saturation Voltage | 30V | |
| Output Type | - |
Introduction
ZSOS-R1104-04 consists of an infrared emitting diode and an NPN silicon phototransistor, housed side by side in a black thermoplastic enclosure along a converging optical axis. Under normal conditions, the phototransistor receives radiation solely from the infrared emitting diode. When an object is placed between the two, the phototransistor is unable to receive the radiation.
Features
- High reliability, high radiation intensity, low forward voltage drive
- Fast response speed, high sensitivity
- Peak sensing wavelength λₚ = 940 nm
- Lead-free materials, RoHS compliant
Applications
- Printers
- Non-contact switches
- Smart electronics
- Industrial machinery & equipment
- Security applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



