Chau Light ZSOS-R0905-07
| Manufacturer | Chau LightAsian Brands |
| MPN | ZSOS-R0905-07 |
| LCSC Part # | C5337528 |
| Packaging | DIP-4 |
| Customer # | |
| Key Attributes | 50mA 30V DIP-4 Reflective - Analog Output RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Reflective - Analog Output | |
| Manufacturer | Chau Light | |
| Packaging | DIP-4 | |
| Reverse Pressure (Typ) | 5V | |
| Voltage - Forward(Vf) | 1.2V | |
| Wavelength | 940nm | |
| Current - Collector(Ic) | 50mA | |
| Sensing Distance | - | |
| Operating Temperature | -25℃~+85℃ | |
| Vce Saturation(VCE(sat)) | - | |
| Power Dissipation(Pd) | 75mW | |
| C-E Saturation Voltage | 30V | |
| Output Type | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Reflective - Analog Output | |
| Manufacturer | Chau Light | |
| Packaging | DIP-4 | |
| Reverse Pressure (Typ) | 5V | |
| Voltage - Forward(Vf) | 1.2V | |
| Wavelength | 940nm | |
| Current - Collector(Ic) | 50mA |
| Type | Description | |
|---|---|---|
| Sensing Distance | - | |
| Operating Temperature | -25℃~+85℃ | |
| Vce Saturation(VCE(sat)) | - | |
| Power Dissipation(Pd) | 75mW | |
| C-E Saturation Voltage | 30V | |
| Output Type | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High reliability, high radiation intensity, low-voltage drive
- Fast response speed, high sensitivity
- Peak sensitivity wavelength λp = 940 nm
- Lead-free materials, RoHS compliant
Applications
AI Translation
- Printers
- Non-contact switches
- Smart electronics
- Industrial machinery and equipment
- Security and protection applications
In-Stock: 50
50 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1908 | $ 0.95 |
| 50+ | $ 0.1513 | $ 7.57 |
| 150+ | $ 0.1296 | $ 19.44 |
| 450+ | $ 0.1085 | $ 48.83 |
| 2,550+ | $ 0.0991 | $ 252.71 |
| 4,950+ | $ 0.0934 | $ 462.33 |
Standard Packaging150/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Reflective - Analog Output | |
| Manufacturer | Chau Light | |
| Packaging | DIP-4 | |
| Reverse Pressure (Typ) | 5V | |
| Voltage - Forward(Vf) | 1.2V | |
| Wavelength | 940nm | |
| Current - Collector(Ic) | 50mA | |
| Sensing Distance | - | |
| Operating Temperature | -25℃~+85℃ | |
| Vce Saturation(VCE(sat)) | - | |
| Power Dissipation(Pd) | 75mW | |
| C-E Saturation Voltage | 30V | |
| Output Type | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Reflective - Analog Output | |
| Manufacturer | Chau Light | |
| Packaging | DIP-4 | |
| Reverse Pressure (Typ) | 5V | |
| Voltage - Forward(Vf) | 1.2V | |
| Wavelength | 940nm | |
| Current - Collector(Ic) | 50mA |
| Type | Description | |
|---|---|---|
| Sensing Distance | - | |
| Operating Temperature | -25℃~+85℃ | |
| Vce Saturation(VCE(sat)) | - | |
| Power Dissipation(Pd) | 75mW | |
| C-E Saturation Voltage | 30V | |
| Output Type | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High reliability, high radiation intensity, low-voltage drive
- Fast response speed, high sensitivity
- Peak sensitivity wavelength λp = 940 nm
- Lead-free materials, RoHS compliant
Applications
AI Translation
- Printers
- Non-contact switches
- Smart electronics
- Industrial machinery and equipment
- Security and protection applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



