Siliup SP100N65CTK
| Manufacturer | SiliupAsian Brands |
| MPN | SP100N65CTK |
| LCSC Part # | C53374812 |
| Packaging | TO-247-4L |
| Customer # | |
| Key Attributes | 650V 150A 4V 550W 15mΩ 1 N-channel N-Channel TO-247-4L Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Siliup | |
| Packaging | TO-247-4L | |
| Configuration | - | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 355pF | |
| Current - Continuous Drain(Id) | 150A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 550W | |
| RDS(on) | 15mΩ | |
| Reverse Transfer Capacitance (Crss@Vds) | 16pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 6.35nF | |
| Gate Charge(Qg) | 236nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low capacitance high-speed switching
- High blocking voltage with low on-resistance (RDS(on))
- Easy parallel operation
- Simple gate drive
- RoHS compliant
- Wafer-level burn-in and high-temperature testing
- AECQ-101 qualified
Applications
AI Translation
- Power Factor Correction module
- Switched-mode power supply
- Photovoltaic inverter
- UPS power supply
- Motor drive
- High-voltage DC/DC converter
In-Stock: 12
12 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 10.3825$ 9.8634 | $ 9.86 |
| 10+ | $ 8.9586$ 8.5107 | $ 85.11 |
| 30+ | $ 8.089$ 7.6846 | $ 230.54 |
| 90+ | $ 7.362$ 6.9939 | $ 629.45 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Siliup | |
| Packaging | TO-247-4L | |
| Configuration | - | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 355pF | |
| Current - Continuous Drain(Id) | 150A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 550W | |
| RDS(on) | 15mΩ | |
| Reverse Transfer Capacitance (Crss@Vds) | 16pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 6.35nF | |
| Gate Charge(Qg) | 236nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low capacitance high-speed switching
- High blocking voltage with low on-resistance (RDS(on))
- Easy parallel operation
- Simple gate drive
- RoHS compliant
- Wafer-level burn-in and high-temperature testing
- AECQ-101 qualified
Applications
AI Translation
- Power Factor Correction module
- Switched-mode power supply
- Photovoltaic inverter
- UPS power supply
- Motor drive
- High-voltage DC/DC converter
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

