LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Chau Light ZSIR034 product image
  • ZSIR034 thumbnail 1
  • ZSIR034 thumbnail 2
  • ZSIR034 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Chau Light ZSIR034RoHS

Manufacturer
Chau LightAsian Brands
MPN
ZSIR034
LCSC Part #
C5337466
Packaging
Through Hole
Customer #
Key Attributes
5V 100mA 940nm 1.2V 150mW Through Hole LED Emitters - Infrared, UV, Visible RoHS
Datasheetpdf iconChau Light ZSIR034
In-Stock: 590
590 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0531$ 0.53
100+$ 0.0423$ 4.23
300+$ 0.0368$ 11.04
1,000+$ 0.0314$ 31.40
4,000+$ 0.0282$ 112.80
8,000+$ 0.0266$ 212.80
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Emitters - Infrared, UV, Visible
ManufacturerChau Light
PackagingThrough Hole
Voltage - DC Reverse(Vr)5V
Current - DC Forward(If)100mA
Half wave width45nm
Wavelength - Dominant940nm
Voltage - Forward(Vf)1.2V
Viewing Angle40°
Operating Temperature-25℃~+85℃
Pd - Power Dissipation150mW

Features

AI Translation
  • High reliability, high radiant intensity, low voltage drive
  • Emission wavelength 940nm
  • Lead-free material, RoHS compliant

Applications

AI Translation
  • Infrared camera
  • Remote control
  • Photoelectric switch
  • Printer