LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon BC 848B E6327 product image
  • BC 848B E6327 thumbnail 1
  • BC 848B E6327 thumbnail 2
  • BC 848B E6327 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Infineon BC 848B E6327RoHS

Manufacturer
MPN
BC 848B E6327
LCSC Part #
C533746
Packaging
SOT-23-3
Customer #
Key Attributes
30V 200 100mA NPN SOT-23-3 Single Bipolar Transistors RoHS
Datasheetpdf iconInfineon BC 848B E6327
In-Stock: 3,000
3,000 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
QtyUnit PriceTotal Amount
5+$ 0.103$ 0.52
50+$ 0.0819$ 4.10
150+$ 0.0714$ 10.71
750+$ 0.0635$ 47.63
2,250+$ 0.0571$ 128.48
5,250+$ 0.054$ 283.50
Standard Packaging3000/Full Reel

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerInfineon
PackagingSOT-23-3
Current - Collector Cutoff15nA
Transition frequency(fT)250MHz
Collector - Emitter Voltage VCEO30V
DC Current Gain200
Pd - Power Dissipation330mW
Current - Collector(Ic)100mA
typeNPN
Vce Saturation(VCE(sat))600mV

Features

AI Translation
  • Audio input stage and driver applications
  • High current gain
  • Low collector-emitter saturation voltage
  • Low noise from 30Hz to 15kHz
  • Complementary types: BC856... - BC860... (PNP)
  • Lead-free (RoHS compliant) package
  • AEC Q101 qualified