BC BCV215G1A
| Manufacturer | BCAsian Brands |
| MPN | BCV215G1A |
| LCSC Part # | C53373739 |
| Packaging | SMD-6 |
| Customer # | |
| Key Attributes | 3.75kV 1.3V 100V 1 Set Normally Open: 1A (SPST NO) 150mΩ SMD-6 Solid State Relays (SSR) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | BC | |
| Packaging | SMD-6 | |
| Turn-on time | 800us | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Turn-off time | 50us | |
| insulation resistance | - | |
| Forward voltage | 1.3V | |
| Forward Current(If) | 50mA | |
| Load Voltage | 100V | |
| Total Power Dissipation(Pd) | 400mW | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| RDS(on) | 150mΩ | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Input type | - | |
| load current | 1.3A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 50
50 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.177 | $ 3.18 |
| 10+ | $ 2.7007 | $ 27.01 |
| 30+ | $ 2.4038 | $ 72.11 |
| 100+ | $ 2.0974 | $ 209.74 |
| 500+ | $ 1.9608 | $ 980.40 |
| 1,000+ | $ 1.9005 | $ 1900.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | BC | |
| Packaging | SMD-6 | |
| Turn-on time | 800us | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Turn-off time | 50us | |
| insulation resistance | - | |
| Forward voltage | 1.3V | |
| Forward Current(If) | 50mA | |
| Load Voltage | 100V | |
| Total Power Dissipation(Pd) | 400mW | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| RDS(on) | 150mΩ | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Input type | - | |
| load current | 1.3A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

