BC BCY212GS
| Manufacturer | BCAsian Brands |
| MPN | BCY212GS |
| LCSC Part # | C53373734 |
| Packaging | SOP-4 |
| Customer # | |
| Key Attributes | 1.5kV 1.3V 60V 70mΩ SOP-4 Solid State Relays (SSR) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | BC | |
| Packaging | SOP-4 | |
| Turn-on time | 600us | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Turn-off time | 80us | |
| insulation resistance | 1000MΩ | |
| Forward voltage | 1.3V | |
| Forward Current(If) | 50mA | |
| Load Voltage | 60V | |
| Total Power Dissipation(Pd) | 550mW | |
| Contact Form | - | |
| RDS(on) | 70mΩ | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Input type | - | |
| load current | 2A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 500
500 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.5546 | $ 2.55 |
| 10+ | $ 2.172 | $ 21.72 |
| 30+ | $ 1.9323 | $ 57.97 |
| 100+ | $ 1.6878 | $ 168.78 |
| 500+ | $ 1.5766 | $ 788.30 |
| 1,000+ | $ 1.529 | $ 1529.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | BC | |
| Packaging | SOP-4 | |
| Turn-on time | 600us | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Turn-off time | 80us | |
| insulation resistance | 1000MΩ | |
| Forward voltage | 1.3V | |
| Forward Current(If) | 50mA | |
| Load Voltage | 60V | |
| Total Power Dissipation(Pd) | 550mW | |
| Contact Form | - | |
| RDS(on) | 70mΩ | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Input type | - | |
| load current | 2A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

