YOUCHI HSB-1050-7R8-M
| Manufacturer | YOUCHIAsian Brands |
| MPN | HSB-1050-7R8-M |
| LCSC Part # | C53373731 |
| Packaging | SMD,10.5x10.2mm |
| Customer # | |
| Key Attributes | 8A 7.8uH ±20% 13.6mΩ 9.5A SMD,10.5x10.2mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YOUCHI | |
| Packaging | SMD,10.5x10.2mm | |
| Current Rating | 8A | |
| Inductance | 7.8uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 13.6mΩ | |
| Current - Saturation(Isat) | 9.5A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
High current, low loss iron powder core. Low profile, suitable for machine placement. Minimizes EMI. Common-mode noise suppression. Prevents EMI effects through precise impedance. Customizable design.
In-Stock: 35
35 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7013 | $ 0.70 |
| 10+ | $ 0.5696 | $ 5.70 |
| 30+ | $ 0.503 | $ 15.09 |
| 100+ | $ 0.4379 | $ 43.79 |
| 500+ | $ 0.3983 | $ 199.15 |
| 800+ | $ 0.3776 | $ 302.08 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YOUCHI | |
| Packaging | SMD,10.5x10.2mm | |
| Current Rating | 8A | |
| Inductance | 7.8uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 13.6mΩ | |
| Current - Saturation(Isat) | 9.5A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
High current, low loss iron powder core. Low profile, suitable for machine placement. Minimizes EMI. Common-mode noise suppression. Prevents EMI effects through precise impedance. Customizable design.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



