LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Chao He BZT52C12S product image
  • BZT52C12S thumbnail 1
  • BZT52C12S thumbnail 2
  • BZT52C12S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Chao He BZT52C12SRoHS

Manufacturer
Chao HeAsian Brands
MPN
BZT52C12S
LCSC Part #
C53373678
Packaging
SOD-323
Customer #
Key Attributes
200mW 1 Independent 11.4V~12.7V 12V SOD-323 Single Zener Diodes RoHS
Datasheetpdf iconChao He BZT52C12S
In-Stock: 2,150
2,150 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0128$ 0.64
500+$ 0.01$ 5.00
3,000+$ 0.0085$ 25.50
6,000+$ 0.0076$ 45.60
24,000+$ 0.0068$ 163.20
51,000+$ 0.0064$ 326.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerChao He
PackagingSOD-323
Tolerance-
Pd - Power Dissipation200mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)100nA@8V
Impedance(Zzt)25Ω
Diode Configuration1 Independent
Zener Voltage(Range)11.4V~12.7V
Zener Voltage(Nom)12V
Impedance(Zzk)150Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Planar chip structure
  • 200mW power dissipation on ceramic PCB
  • General purpose, medium current
  • Ideal for automated assembly processes
  • Available in lead-free version