LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Chao He BZT52C10S product image
  • BZT52C10S thumbnail 1
  • BZT52C10S thumbnail 2
  • BZT52C10S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Chao He BZT52C10SRoHS

Manufacturer
Chao HeAsian Brands
MPN
BZT52C10S
LCSC Part #
C53373677
Packaging
SOD-323
Customer #
Key Attributes
200mW 1 Independent 9.4V~10.6V 10V SOD-323 Single Zener Diodes RoHS
Datasheetpdf iconChao He BZT52C10S
In-Stock: 2,750
2,750 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0128$ 0.64
500+$ 0.01$ 5.00
3,000+$ 0.0085$ 25.50
6,000+$ 0.0076$ 45.60
24,000+$ 0.0068$ 163.20
51,000+$ 0.0064$ 326.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerChao He
PackagingSOD-323
Tolerance-
Pd - Power Dissipation200mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)200nA@7V
Impedance(Zzt)20Ω
Diode Configuration1 Independent
Zener Voltage(Range)9.4V~10.6V
Zener Voltage(Nom)10V
Impedance(Zzk)150Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Planar chip structure
  • 200mW power dissipation on ceramic PCB
  • General purpose, medium current
  • Ideal for automated assembly processes
  • Available in lead-free version