LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Chao He BZT52C5V6S product image
  • BZT52C5V6S thumbnail 1
  • BZT52C5V6S thumbnail 2
  • BZT52C5V6S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Chao He BZT52C5V6SRoHS

Manufacturer
Chao HeAsian Brands
MPN
BZT52C5V6S
LCSC Part #
C53373674
Packaging
SOD-323
Customer #
Key Attributes
200mW 1 Independent 5.2V~6V 5.6V SOD-323 Single Zener Diodes RoHS
Datasheetpdf iconChao He BZT52C5V6S
In-Stock: 46,200
46,200 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.013$ 0.65
500+$ 0.0102$ 5.10
3,000+$ 0.0087$ 26.10
6,000+$ 0.0077$ 46.20
24,000+$ 0.0069$ 165.60
51,000+$ 0.0065$ 331.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerChao He
PackagingSOD-323
Tolerance-
Pd - Power Dissipation200mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)1uA@2V
Impedance(Zzt)40Ω
Diode Configuration1 Independent
Zener Voltage(Range)5.2V~6V
Zener Voltage(Nom)5.6V
Impedance(Zzk)400Ω

Features

AI Translation
  • Planar chip structure
  • 200mW power dissipation on ceramic PCB
  • General purpose, medium current
  • Ideal for automated assembly processes
  • Available in lead-free version