YOUCHI HSB-1050-1R2-M
| Manufacturer | YOUCHIAsian Brands |
| MPN | HSB-1050-1R2-M |
| LCSC Part # | C53373577 |
| Packaging | SMD,10.5x10.2mm |
| Customer # | |
| Key Attributes | 20A 1.2uH ±20% 25A 1.8mΩ SMD,10.5x10.2mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YOUCHI | |
| Packaging | SMD,10.5x10.2mm | |
| Current Rating | 20A | |
| Inductance | 1.2uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 25A | |
| DC Resistance(DCR) | 1.8mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
High current, low loss iron powder core. Low profile, suitable for machine placement. Minimizes EMI. Common-mode noise suppression. Prevents EMI effects through precise impedance. Customizable design.
In-Stock: 184
184 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.708 | $ 0.71 |
| 10+ | $ 0.5713 | $ 5.71 |
| 30+ | $ 0.5046 | $ 15.14 |
| 100+ | $ 0.4362 | $ 43.62 |
| 500+ | $ 0.3972 | $ 198.60 |
| 800+ | $ 0.376 | $ 300.80 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YOUCHI | |
| Packaging | SMD,10.5x10.2mm | |
| Current Rating | 20A | |
| Inductance | 1.2uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 25A | |
| DC Resistance(DCR) | 1.8mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
High current, low loss iron powder core. Low profile, suitable for machine placement. Minimizes EMI. Common-mode noise suppression. Prevents EMI effects through precise impedance. Customizable design.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



