YOUCHI HSB-0650-4R9-M
| Manufacturer | YOUCHIAsian Brands |
| MPN | HSB-0650-4R9-M |
| LCSC Part # | C53373573 |
| Packaging | SMD,7x6.9mm |
| Customer # | |
| Key Attributes | 6.5A 4.9uH ±20% 14.5mΩ 6.5A SMD,7x6.9mm Fixed Inductors RoHS |
| Datasheet | YOUCHI HSB-0650-4R9-M |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YOUCHI | |
| Packaging | SMD,7x6.9mm | |
| Current Rating | 6.5A | |
| Inductance | 4.9uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 14.5mΩ | |
| Current - Saturation(Isat) | 6.5A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YOUCHI | |
| Packaging | SMD,7x6.9mm | |
| Current Rating | 6.5A |
| Type | Description | |
|---|---|---|
| Inductance | 4.9uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 14.5mΩ | |
| Current - Saturation(Isat) | 6.5A |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
High current, low loss iron powder core. Low profile, suitable for machine placement. Minimizes EMI. Common-mode noise suppression. Prevents EMI effects through precise impedance. Customizable design.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 410
410 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6051$ 0.5446 | $ 0.54 |
| 10+ | $ 0.4867$ 0.4381 | $ 4.38 |
| 30+ | $ 0.4267$ 0.3841 | $ 11.52 |
| 100+ | $ 0.3666$ 0.3300 | $ 33.00 |
| 500+ | $ 0.3326$ 0.2994 | $ 149.70 |
| 1,000+ | $ 0.3131$ 0.2818 | $ 281.80 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YOUCHI | |
| Packaging | SMD,7x6.9mm | |
| Current Rating | 6.5A | |
| Inductance | 4.9uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 14.5mΩ | |
| Current - Saturation(Isat) | 6.5A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YOUCHI | |
| Packaging | SMD,7x6.9mm | |
| Current Rating | 6.5A |
| Type | Description | |
|---|---|---|
| Inductance | 4.9uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 14.5mΩ | |
| Current - Saturation(Isat) | 6.5A |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
High current, low loss iron powder core. Low profile, suitable for machine placement. Minimizes EMI. Common-mode noise suppression. Prevents EMI effects through precise impedance. Customizable design.
C53373573 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



