HXY MOSFET SM712
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | SM712 |
| LCSC Part # | C5337183 |
| Packaging | SOT-23-3L |
| Customer # | |
| Key Attributes | ESD DIODE 7VWM 12VWM 12.5VC 18.5VC SOT-23-3L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-23-3L | |
| Clamping Voltage | 12.5V;18.5V | |
| Peak Pulse Current (Ipp) | 10A | |
| Peak Pulse Power Dissipation (Ppp) | 300W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 7.5V;13.5V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 100nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 7V;12V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 4,440
4,440 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0518 | $ 0.52 |
| 100+ | $ 0.0419 | $ 4.19 |
| 300+ | $ 0.0369 | $ 11.07 |
| 3,000+ | $ 0.0306 | $ 91.80 |
| 6,000+ | $ 0.0277 | $ 166.20 |
| 9,000+ | $ 0.0262 | $ 235.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-23-3L | |
| Clamping Voltage | 12.5V;18.5V | |
| Peak Pulse Current (Ipp) | 10A | |
| Peak Pulse Power Dissipation (Ppp) | 300W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 7.5V;13.5V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 100nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 7V;12V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



