Shikues US3MBG
| Manufacturer | ShikuesAsian Brands |
| MPN | US3MBG |
| LCSC Part # | C5337141 |
| Packaging | SMB |
| Customer # | |
| Key Attributes | Diode 1kV 3A SMB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Shikues | |
| Packaging | SMB | |
| Reverse Recovery Time (trr) | 75ns | |
| Voltage - DC Reverse (Vr) (Max) | 1kV | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.68V@3A | |
| Reverse Leakage Current (Ir) | 5uA@1kV | |
| Non-Repetitive Peak Forward Surge Current | 90A | |
| Current - Rectified | 3A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Surface mount application
- Low-profile package
- Glass passivated chip junction
- Easy pick and place
- High efficiency
- Lead-free design compliant with EU RoHS 2011/65/EU directive
In-Stock: 1,230
1,230 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0418$ 0.0398 | $ 0.40 |
| 100+ | $ 0.0333$ 0.0317 | $ 3.17 |
| 300+ | $ 0.029$ 0.0276 | $ 8.28 |
| 3,000+ | $ 0.0248$ 0.0236 | $ 70.80 |
| 6,000+ | $ 0.0222$ 0.0211 | $ 126.60 |
| 9,000+ | $ 0.0209$ 0.0199 | $ 179.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Shikues | |
| Packaging | SMB | |
| Reverse Recovery Time (trr) | 75ns | |
| Voltage - DC Reverse (Vr) (Max) | 1kV | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.68V@3A | |
| Reverse Leakage Current (Ir) | 5uA@1kV | |
| Non-Repetitive Peak Forward Surge Current | 90A | |
| Current - Rectified | 3A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Surface mount application
- Low-profile package
- Glass passivated chip junction
- Easy pick and place
- High efficiency
- Lead-free design compliant with EU RoHS 2011/65/EU directive
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



