MetalLions MTQH201612SR22MBT
| Manufacturer | MetalLionsAsian Brands |
| MPN | MTQH201612SR22MBT |
| LCSC Part # | C53368480 |
| Packaging | 0806 |
| Customer # | |
| Key Attributes | 9.3A 220nH ±20% 8.5mΩ 9.7A 0806 Fixed Inductors |
| Datasheet | MetalLions MTQH201612SR22MBT |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MetalLions | |
| Packaging | 0806 | |
| Current Rating | 9.3A | |
| Inductance | 220nH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 8.5mΩ | |
| Current - Saturation(Isat) | 9.7A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MetalLions | |
| Packaging | 0806 | |
| Current Rating | 9.3A |
| Type | Description | |
|---|---|---|
| Inductance | 220nH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 8.5mΩ | |
| Current - Saturation(Isat) | 9.7A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Metal material construction for high current capacity and low loss
- Vinyl thermal spray coating for superior surface density
- Closed magnetic circuit design to minimize magnetic flux leakage
- Operating temperature range: -55℃ ~ +125℃ (including self-temperature rise)
- RoHS compliant
Applications
AI Translation
- Smartphones, tablets
- Laptops, VR, AR
- Portable gaming devices, smart wearables, Wi-Fi modules
In-Stock: 180
180 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0378$ 0.0360 | $ 0.72 |
| 200+ | $ 0.0297$ 0.0283 | $ 5.66 |
| 600+ | $ 0.0251$ 0.0239 | $ 14.34 |
| 3,000+ | $ 0.0224$ 0.0213 | $ 63.90 |
| 9,000+ | $ 0.0201$ 0.0191 | $ 171.90 |
| 21,000+ | $ 0.0188$ 0.0179 | $ 375.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MetalLions | |
| Packaging | 0806 | |
| Current Rating | 9.3A | |
| Inductance | 220nH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 8.5mΩ | |
| Current - Saturation(Isat) | 9.7A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MetalLions | |
| Packaging | 0806 | |
| Current Rating | 9.3A |
| Type | Description | |
|---|---|---|
| Inductance | 220nH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 8.5mΩ | |
| Current - Saturation(Isat) | 9.7A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Metal material construction for high current capacity and low loss
- Vinyl thermal spray coating for superior surface density
- Closed magnetic circuit design to minimize magnetic flux leakage
- Operating temperature range: -55℃ ~ +125℃ (including self-temperature rise)
- RoHS compliant
Applications
AI Translation
- Smartphones, tablets
- Laptops, VR, AR
- Portable gaming devices, smart wearables, Wi-Fi modules
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MTQH322512SR22MBTA | MetalLions | 1210 | 2,960 | $0.0848 $0.0892 | ||
| MTQH303020DR22MBT | MetalLions | SMD,3x3mm | 495 | $0.1317 $0.1386 | ||
| MMPC0624-R22MT | MetalLions | SMD,7x6.6mm | 1,315 | $0.1647 $0.1733 | ||
| MTQH505030SR22MGT | MetalLions | SMD,5.2x5mm | 300 | $0.5310 $0.5589 | ||
| MMPC0605-R22MT | MetalLions | SMD,7.3x6.6mm | 790 | $0.1944 $0.2046 | ||
| MCMB-1040-R22MT | MetalLions | SMD,11x10mm | 195 | $0.2658 $0.2797 | ||
| MMPC1005-R22MT | MetalLions | SMD,11x10mm | 470 | $0.2762 $0.2907 | ||
| MMPC0402-R22MT | MetalLions | SMD,4.5x4mm | 2,970 | $0.1596 $0.1679 | ||
| MMPC0603-R22YT | MetalLions | SMD,7.3x6.6mm | 1,000 | $0.1322 $0.1391 |



