MetalLions MTQH160865SR22MBT
| Manufacturer | MetalLionsAsian Brands |
| MPN | MTQH160865SR22MBT |
| LCSC Part # | C53368458 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 4A 220nH ±20% 35mΩ 5A 0603 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MetalLions | |
| Packaging | 0603 | |
| Current Rating | 4A | |
| Inductance | 220nH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 35mΩ | |
| Current - Saturation(Isat) | 5A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Metal construction for high current capacity and low loss
- Vinyl thermal spray coating for improved surface density
- Closed magnetic circuit design to minimize flux leakage
- Operating temperature range: -55℃ ~ +125℃ (including self-heating)
- RoHS compliant
Applications
AI Translation
- Smartphones, tablets
- Laptops, VR, AR
- Portable gaming devices, smart wearables, Wi-Fi modules
In-Stock: 195
195 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0567$ 0.0539 | $ 0.27 |
| 50+ | $ 0.0554$ 0.0527 | $ 2.64 |
| 150+ | $ 0.0546$ 0.0519 | $ 7.79 |
| 500+ | $ 0.0538$ 0.0512 | $ 25.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MetalLions | |
| Packaging | 0603 | |
| Current Rating | 4A | |
| Inductance | 220nH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 35mΩ | |
| Current - Saturation(Isat) | 5A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Metal construction for high current capacity and low loss
- Vinyl thermal spray coating for improved surface density
- Closed magnetic circuit design to minimize flux leakage
- Operating temperature range: -55℃ ~ +125℃ (including self-heating)
- RoHS compliant
Applications
AI Translation
- Smartphones, tablets
- Laptops, VR, AR
- Portable gaming devices, smart wearables, Wi-Fi modules
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



