MetalLions MTQH160808S100MBT
| Manufacturer | MetalLionsAsian Brands |
| MPN | MTQH160808S100MBT |
| LCSC Part # | C53368457 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 500mA 10uH ±20% 800mA 1.45Ω 0603 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MetalLions | |
| Packaging | 0603 | |
| Current Rating | 500mA | |
| Inductance | 10uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 800mA | |
| DC Resistance(DCR) | 1.45Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Metal material construction for high current capacity and low loss
- Vinyl thermal spray coating for superior surface density
- Closed magnetic circuit design for reduced flux leakage
- Operating temperature range: -55℃ ~ +125℃ (including self-heating)
- RoHS compliant
Applications
AI Translation
- Smartphones, tablets
- Laptops, VR, AR
- Portable gaming devices, smart wearables, Wi-Fi modules
In-Stock: 490
490 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.118$ 0.1121 | $ 0.56 |
| 50+ | $ 0.094$ 0.0893 | $ 4.47 |
| 150+ | $ 0.082$ 0.0779 | $ 11.69 |
| 500+ | $ 0.073$ 0.0694 | $ 34.70 |
| 3,000+ | $ 0.0658$ 0.0626 | $ 187.80 |
| 6,000+ | $ 0.0622$ 0.0591 | $ 354.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MetalLions | |
| Packaging | 0603 | |
| Current Rating | 500mA | |
| Inductance | 10uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 800mA | |
| DC Resistance(DCR) | 1.45Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Metal material construction for high current capacity and low loss
- Vinyl thermal spray coating for superior surface density
- Closed magnetic circuit design for reduced flux leakage
- Operating temperature range: -55℃ ~ +125℃ (including self-heating)
- RoHS compliant
Applications
AI Translation
- Smartphones, tablets
- Laptops, VR, AR
- Portable gaming devices, smart wearables, Wi-Fi modules
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

