MetalLions MTQH160808SR33MBT
| Manufacturer | MetalLionsAsian Brands |
| MPN | MTQH160808SR33MBT |
| LCSC Part # | C53368454 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 4.7A 330nH ±20% 4.7A 30mΩ 0603 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MetalLions | |
| Packaging | 0603 | |
| Current Rating | 4.7A | |
| Inductance | 330nH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 4.7A | |
| DC Resistance(DCR) | 30mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Metal material construction for high current capacity and low loss
- Vinyl thermal spray coating for superior surface density
- Closed magnetic circuit design for reduced flux leakage
- Operating temperature range: -55℃ ~ +125℃ (including self-heating)
- RoHS compliant
Applications
AI Translation
- Smartphones, tablets
- Laptops, VR, AR
- Portable gaming devices, smart wearables, Wi-Fi modules
In-Stock: 200
200 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0881$ 0.0837 | $ 0.42 |
| 50+ | $ 0.0702$ 0.0667 | $ 3.34 |
| 150+ | $ 0.0612$ 0.0582 | $ 8.73 |
| 500+ | $ 0.0545$ 0.0518 | $ 25.90 |
| 3,000+ | $ 0.0491$ 0.0467 | $ 140.10 |
| 6,000+ | $ 0.0464$ 0.0441 | $ 264.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MetalLions | |
| Packaging | 0603 | |
| Current Rating | 4.7A | |
| Inductance | 330nH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 4.7A | |
| DC Resistance(DCR) | 30mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Metal material construction for high current capacity and low loss
- Vinyl thermal spray coating for superior surface density
- Closed magnetic circuit design for reduced flux leakage
- Operating temperature range: -55℃ ~ +125℃ (including self-heating)
- RoHS compliant
Applications
AI Translation
- Smartphones, tablets
- Laptops, VR, AR
- Portable gaming devices, smart wearables, Wi-Fi modules
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



