EG Micro EG11752
| Manufacturer | EG MicroAsian Brands |
| MPN | EG11752 |
| LCSC Part # | C53368402 |
| Packaging | ESOP-8 |
| Customer # | |
| Key Attributes | Step-down type 110kHz Adjustable 1.5A ESOP-8 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | EG Micro | |
| Packaging | ESOP-8 | |
| Operating Temperature | -45℃~+125℃ | |
| Function | Step-down type | |
| Frequency - Switching | 110kHz | |
| Number of Outputs | 1 | |
| Features | - | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 10V~200V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 1.5A | |
| Quiescent Current | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | EG Micro | |
| Packaging | ESOP-8 | |
| Operating Temperature | -45℃~+125℃ | |
| Function | Step-down type | |
| Frequency - Switching | 110kHz | |
| Number of Outputs | 1 | |
| Features | - |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 10V~200V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 1.5A | |
| Quiescent Current | - |
Report an ErrorShow similar products (0) >
In-Stock: 3,615
3,615 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.293 | $ 1.47 |
| 50+ | $ 0.2315 | $ 11.58 |
| 150+ | $ 0.2051 | $ 30.77 |
| 500+ | $ 0.1722 | $ 86.10 |
| 2,500+ | $ 0.1576 | $ 394.00 |
| 4,000+ | $ 0.1488 | $ 595.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | EG Micro | |
| Packaging | ESOP-8 | |
| Operating Temperature | -45℃~+125℃ | |
| Function | Step-down type | |
| Frequency - Switching | 110kHz | |
| Number of Outputs | 1 | |
| Features | - | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 10V~200V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 1.5A | |
| Quiescent Current | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | EG Micro | |
| Packaging | ESOP-8 | |
| Operating Temperature | -45℃~+125℃ | |
| Function | Step-down type | |
| Frequency - Switching | 110kHz | |
| Number of Outputs | 1 | |
| Features | - |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 10V~200V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 1.5A | |
| Quiescent Current | - |
Report an ErrorShow similar products (0) >
C53368402 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



