GUOCONN A1201AWR-5P-RH
| Manufacturer | GUOCONNAsian Brands |
| MPN | A1201AWR-5P-RH |
| LCSC Part # | C53368150 |
| Packaging | SMD,P=1.2mm,Surface Mount,Right Angle |
| Customer # | |
| Key Attributes | PUD 1 -40℃~+105℃ 5P 5 1.2mm 2A 50V 1x5P 1.2mm SMD,P=1.2mm,Surface Mount,Right Angle Headers, Male Pins RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | GUOCONN | |
| Packaging | SMD,P=1.2mm,Surface Mount,Right Angle | |
| Reference Series | PUD | |
| Contact Material | Copper alloy | |
| Color | - | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 1 | |
| Mounting Type | Surface Mount, Right Angle | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs | 5P | |
| Plastic Material | LCP | |
| Number of PINs Per Row | 5 | |
| Pitch | 1.2mm | |
| Current Rating | 2A | |
| Contact Plating | Gold | |
| X-Length of Bottom Edge on Board (Spacing Line) | 7.8mm | |
| Voltage Rating (Max) | 50V | |
| Pin Structure | 1x5P | |
| Row Spacing | 1.2mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Rated Voltage: 50V AC/DC
- Rated Current: 2A AC/DC
- Withstanding Voltage: 500V AC/min
- Insulation Resistance: Min ≥100MΩ
- Temperature Range: -40°C ~ +105°C
- Contact Resistance: ≤20mΩ
- After Environmental Test: ≤40mΩ
- Applicable Wire/Cable: AWG #28 to #30, Max OD 0.8mm
In-Stock: 490
490 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1473$ 0.1400 | $ 0.70 |
| 50+ | $ 0.1169$ 0.1111 | $ 5.56 |
| 150+ | $ 0.1018$ 0.0968 | $ 14.52 |
| 500+ | $ 0.0904$ 0.0859 | $ 42.95 |
| 2,500+ | $ 0.0813$ 0.0773 | $ 193.25 |
| 4,000+ | $ 0.0768$ 0.0730 | $ 292.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | GUOCONN | |
| Packaging | SMD,P=1.2mm,Surface Mount,Right Angle | |
| Reference Series | PUD | |
| Contact Material | Copper alloy | |
| Color | - | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 1 | |
| Mounting Type | Surface Mount, Right Angle | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs | 5P | |
| Plastic Material | LCP | |
| Number of PINs Per Row | 5 | |
| Pitch | 1.2mm | |
| Current Rating | 2A | |
| Contact Plating | Gold | |
| X-Length of Bottom Edge on Board (Spacing Line) | 7.8mm | |
| Voltage Rating (Max) | 50V | |
| Pin Structure | 1x5P | |
| Row Spacing | 1.2mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Rated Voltage: 50V AC/DC
- Rated Current: 2A AC/DC
- Withstanding Voltage: 500V AC/min
- Insulation Resistance: Min ≥100MΩ
- Temperature Range: -40°C ~ +105°C
- Contact Resistance: ≤20mΩ
- After Environmental Test: ≤40mΩ
- Applicable Wire/Cable: AWG #28 to #30, Max OD 0.8mm
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



