LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
GUOCONN A0800WV-S-7P-RX-GF product image
  • A0800WV-S-7P-RX-GF thumbnail 1
  • A0800WV-S-7P-RX-GF thumbnail 2
  • A0800WV-S-7P-RX-GF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GUOCONN A0800WV-S-7P-RX-GFRoHS

Manufacturer
GUOCONNAsian Brands
MPN
A0800WV-S-7P-RX-GF
LCSC Part #
C53368143
Packaging
SMD,P=0.8mm
Customer #
Key Attributes
PUD 1 7P -25℃~+85℃ 0.8mm 7 500mA 30V 1x7P 0.8mm SMD,P=0.8mm Headers, Male Pins RoHS
Datasheetpdf iconGUOCONN A0800WV-S-7P-RX-GF
Custom CablesMOQ 1pc
In-Stock: 500
500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1651$ 0.1569$ 0.78
50+$ 0.1306$ 0.1241$ 6.21
150+$ 0.1158$ 0.1101$ 16.52
500+$ 0.0974$ 0.0926$ 46.30
2,000+$ 0.0892$ 0.0848$ 169.60
4,000+$ 0.0843$ 0.0801$ 320.40
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerGUOCONN
PackagingSMD,P=0.8mm
Reference SeriesPUD
Contact MaterialCopper alloy
Color-
Flame Retardant RatingUL94V-0
Number of Rows1
Mounting TypeSurface Mount,Vertical
Number of PINs7P
Operating Temperature-25℃~+85℃
Plastic MaterialLCP
Pitch0.8mm
Number of PINs Per Row7
Current Rating500mA
Contact PlatingGold
Voltage Rating (Max)30V
X-Length of Bottom Edge on Board (Spacing Line)7.78mm
Pin Structure1x7P
Row Spacing0.8mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece

Features

AI Translation
  • Rated Voltage: 30V AC/DC
  • Rated Current: 0.5A (32AWG) / 0.2A (36AWG) AC/DC
  • Withstanding Voltage: 200V AC/min
  • Insulation Resistance: ≥100MΩ
  • Temperature Range: -25℃ ~ +85℃
  • Contact Resistance: ≤20mΩ, after environmental test: ≤40mΩ
  • Applicable Wire/Cable: AWG #32 ~ #36, max outer diameter 0.39mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.