GUOCONN A0800WV-S-2P-RX-GF
| Manufacturer | GUOCONNAsian Brands |
| MPN | A0800WV-S-2P-RX-GF |
| LCSC Part # | C53368138 |
| Packaging | SMD,P=0.8mm |
| Customer # | |
| Key Attributes | PUD 1 -25℃~+85℃ 2P 2 0.8mm 500mA 30V 1x2P 0.8mm SMD,P=0.8mm Headers, Male Pins RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | GUOCONN | |
| Packaging | SMD,P=0.8mm | |
| Reference Series | PUD | |
| Contact Material | Copper alloy | |
| Color | - | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 1 | |
| Mounting Type | Surface Mount,Vertical | |
| Operating Temperature | -25℃~+85℃ | |
| Number of PINs | 2P | |
| Plastic Material | LCP | |
| Number of PINs Per Row | 2 | |
| Pitch | 0.8mm | |
| Current Rating | 500mA | |
| Contact Plating | Gold | |
| X-Length of Bottom Edge on Board (Spacing Line) | 3.78mm | |
| Voltage Rating (Max) | 30V | |
| Pin Structure | 1x2P | |
| Row Spacing | 0.8mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Rated Voltage: 30V AC/DC
- Rated Current: 0.5A (32AWG) / 0.2A (36AWG) AC/DC
- Withstanding Voltage: 200V AC/min
- Insulation Resistance: ≥100MΩ
- Temperature Range: -25℃ ~ +85℃
- Contact Resistance: ≤20mΩ, after environmental test: ≤40mΩ
- Applicable Wire/Cable: AWG #32 ~ #36, max outer diameter 0.39mm
In-Stock: 495
495 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1112$ 0.1057 | $ 0.53 |
| 50+ | $ 0.0883$ 0.0839 | $ 4.20 |
| 150+ | $ 0.0769$ 0.0731 | $ 10.97 |
| 500+ | $ 0.0683$ 0.0649 | $ 32.45 |
| 2,000+ | $ 0.0614$ 0.0584 | $ 116.80 |
| 4,000+ | $ 0.058$ 0.0551 | $ 220.40 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | GUOCONN | |
| Packaging | SMD,P=0.8mm | |
| Reference Series | PUD | |
| Contact Material | Copper alloy | |
| Color | - | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 1 | |
| Mounting Type | Surface Mount,Vertical | |
| Operating Temperature | -25℃~+85℃ | |
| Number of PINs | 2P | |
| Plastic Material | LCP | |
| Number of PINs Per Row | 2 | |
| Pitch | 0.8mm | |
| Current Rating | 500mA | |
| Contact Plating | Gold | |
| X-Length of Bottom Edge on Board (Spacing Line) | 3.78mm | |
| Voltage Rating (Max) | 30V | |
| Pin Structure | 1x2P | |
| Row Spacing | 0.8mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Rated Voltage: 30V AC/DC
- Rated Current: 0.5A (32AWG) / 0.2A (36AWG) AC/DC
- Withstanding Voltage: 200V AC/min
- Insulation Resistance: ≥100MΩ
- Temperature Range: -25℃ ~ +85℃
- Contact Resistance: ≤20mΩ, after environmental test: ≤40mΩ
- Applicable Wire/Cable: AWG #32 ~ #36, max outer diameter 0.39mm
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



