GUOCONN A0800WR-S-3P-R-GF
| Manufacturer | GUOCONNAsian Brands |
| MPN | A0800WR-S-3P-R-GF |
| LCSC Part # | C53368130 |
| Packaging | SMD,P=0.8mm,Surface Mount,Right Angle |
| Customer # | |
| Key Attributes | PUD 1 3P -25℃~+85℃ 3 0.8mm 500mA 30V 1x3P 0.8mm SMD,P=0.8mm,Surface Mount,Right Angle Headers, Male Pins RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | GUOCONN | |
| Packaging | SMD,P=0.8mm,Surface Mount,Right Angle | |
| Reference Series | PUD | |
| Contact Material | Copper alloy | |
| Color | - | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 1 | |
| Mounting Type | Surface Mount, Right Angle | |
| Number of PINs | 3P | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | LCP | |
| Number of PINs Per Row | 3 | |
| Pitch | 0.8mm | |
| Current Rating | 500mA | |
| Contact Plating | Gold | |
| Voltage Rating (Max) | 30V | |
| X-Length of Bottom Edge on Board (Spacing Line) | 4.58mm | |
| Pin Structure | 1x3P | |
| Row Spacing | 0.8mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Rated Voltage: 30V AC/DC
- Rated Current: 0.5A (32AWG) / 0.2A (36AWG) AC/DC
- Withstanding Voltage: 200V AC/min
- Insulation Resistance: ≥100MΩ
- Temperature Range: -25℃ ~ +85℃
- Contact Resistance: ≤20mΩ, after environmental test: ≤40mΩ
- Applicable Wire/Cable: AWG #32 ~ #36, max outer diameter 0.39mm
In-Stock: 3,420
3,420 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0699$ 0.0665 | $ 0.67 |
| 100+ | $ 0.0556$ 0.0529 | $ 5.29 |
| 300+ | $ 0.0485$ 0.0461 | $ 13.83 |
| 1,000+ | $ 0.0431$ 0.0410 | $ 41.00 |
| 3,500+ | $ 0.0388$ 0.0369 | $ 129.15 |
| 10,500+ | $ 0.0367$ 0.0349 | $ 366.45 |
Standard Packaging3500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | GUOCONN | |
| Packaging | SMD,P=0.8mm,Surface Mount,Right Angle | |
| Reference Series | PUD | |
| Contact Material | Copper alloy | |
| Color | - | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 1 | |
| Mounting Type | Surface Mount, Right Angle | |
| Number of PINs | 3P | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | LCP | |
| Number of PINs Per Row | 3 | |
| Pitch | 0.8mm | |
| Current Rating | 500mA | |
| Contact Plating | Gold | |
| Voltage Rating (Max) | 30V | |
| X-Length of Bottom Edge on Board (Spacing Line) | 4.58mm | |
| Pin Structure | 1x3P | |
| Row Spacing | 0.8mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Rated Voltage: 30V AC/DC
- Rated Current: 0.5A (32AWG) / 0.2A (36AWG) AC/DC
- Withstanding Voltage: 200V AC/min
- Insulation Resistance: ≥100MΩ
- Temperature Range: -25℃ ~ +85℃
- Contact Resistance: ≤20mΩ, after environmental test: ≤40mΩ
- Applicable Wire/Cable: AWG #32 ~ #36, max outer diameter 0.39mm
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



