LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
GUOCONN A0601AWR-06-R-GF product image
  • A0601AWR-06-R-GF thumbnail 1
  • A0601AWR-06-R-GF thumbnail 2
  • A0601AWR-06-R-GF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GUOCONN A0601AWR-06-R-GFRoHS

Manufacturer
GUOCONNAsian Brands
MPN
A0601AWR-06-R-GF
LCSC Part #
C53368124
Packaging
SMD,P=0.6mm,Surface Mount,Right Angle
Customer #
Key Attributes
PUD 1 6P -25℃~+85℃ 6 0.6mm 200mA 30V 0.6mm 1x6P SMD,P=0.6mm,Surface Mount,Right Angle Headers, Male Pins RoHS
Datasheetpdf iconGUOCONN A0601AWR-06-R-GF
Custom CablesMOQ 1pc
In-Stock: 435
435 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1385$ 0.1316$ 0.66
50+$ 0.1099$ 0.1045$ 5.23
150+$ 0.0956$ 0.0909$ 13.64
500+$ 0.0849$ 0.0807$ 40.35
2,500+$ 0.0763$ 0.0725$ 181.25
4,500+$ 0.0721$ 0.0685$ 308.25
Standard Packaging4500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerGUOCONN
PackagingSMD,P=0.6mm,Surface Mount,Right Angle
Reference SeriesPUD
Contact MaterialCopper alloy
Color-
Flame Retardant RatingUL94V-0
Number of Rows1
Mounting TypeSurface Mount, Right Angle
Number of PINs6P
Operating Temperature-25℃~+85℃
Plastic MaterialLCP
Number of PINs Per Row6
Pitch0.6mm
Current Rating200mA
Contact PlatingGold
X-Length of Bottom Edge on Board (Spacing Line)5.4mm
Voltage Rating (Max)30V
Row Spacing0.6mm
Pin Structure1x6P

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4500
Sales UnitPiece

Features

AI Translation
  • Rated Voltage: 30V AC/DC
  • Rated Current: 0.2A AC/DC
  • Contact Resistance: ≤30 mΩ
  • After Environmental Testing: ≤50 mΩ
  • Insulation Resistance: ≥100 mΩ
  • Withstanding Voltage: 200V for 1 minute
  • Temperature Range: -25°C ~ +85°C
  • Applicable Wire/Cable: AWG #36 to #34, max outer diameter 0.32mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.