GUOCONN A0601AWR-05-R-GF
| Manufacturer | GUOCONNAsian Brands |
| MPN | A0601AWR-05-R-GF |
| LCSC Part # | C53368123 |
| Packaging | SMD,P=0.6mm,Surface Mount,Right Angle |
| Customer # | |
| Key Attributes | PUD 1 -25℃~+85℃ 5P 5 0.6mm 200mA 30V 0.6mm 1x5P SMD,P=0.6mm,Surface Mount,Right Angle Headers, Male Pins RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | GUOCONN | |
| Packaging | SMD,P=0.6mm,Surface Mount,Right Angle | |
| Reference Series | PUD | |
| Contact Material | Copper alloy | |
| Color | - | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 1 | |
| Mounting Type | Surface Mount, Right Angle | |
| Operating Temperature | -25℃~+85℃ | |
| Number of PINs | 5P | |
| Plastic Material | LCP | |
| Number of PINs Per Row | 5 | |
| Pitch | 0.6mm | |
| Current Rating | 200mA | |
| Contact Plating | Gold | |
| Voltage Rating (Max) | 30V | |
| X-Length of Bottom Edge on Board (Spacing Line) | 4.8mm | |
| Row Spacing | 0.6mm | |
| Pin Structure | 1x5P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Rated Voltage: 30V AC/DC
- Rated Current: 0.2A AC/DC
- Contact Resistance: ≤30 mΩ
- After Environmental Testing: ≤50 mΩ
- Insulation Resistance: ≥100 mΩ
- Withstanding Voltage: 200V for 1 minute
- Temperature Range: -25°C ~ +85°C
- Applicable Wire/Cable: AWG #36 to #34, max outer diameter 0.32mm
In-Stock: 435
435 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1364$ 0.1296 | $ 0.65 |
| 50+ | $ 0.1085$ 0.1031 | $ 5.16 |
| 150+ | $ 0.0946$ 0.0899 | $ 13.49 |
| 500+ | $ 0.0841$ 0.0799 | $ 39.95 |
| 2,500+ | $ 0.0758$ 0.0721 | $ 180.25 |
| 4,500+ | $ 0.0716$ 0.0681 | $ 306.45 |
Standard Packaging4500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | GUOCONN | |
| Packaging | SMD,P=0.6mm,Surface Mount,Right Angle | |
| Reference Series | PUD | |
| Contact Material | Copper alloy | |
| Color | - | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 1 | |
| Mounting Type | Surface Mount, Right Angle | |
| Operating Temperature | -25℃~+85℃ | |
| Number of PINs | 5P | |
| Plastic Material | LCP | |
| Number of PINs Per Row | 5 | |
| Pitch | 0.6mm | |
| Current Rating | 200mA | |
| Contact Plating | Gold | |
| Voltage Rating (Max) | 30V | |
| X-Length of Bottom Edge on Board (Spacing Line) | 4.8mm | |
| Row Spacing | 0.6mm | |
| Pin Structure | 1x5P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Rated Voltage: 30V AC/DC
- Rated Current: 0.2A AC/DC
- Contact Resistance: ≤30 mΩ
- After Environmental Testing: ≤50 mΩ
- Insulation Resistance: ≥100 mΩ
- Withstanding Voltage: 200V for 1 minute
- Temperature Range: -25°C ~ +85°C
- Applicable Wire/Cable: AWG #36 to #34, max outer diameter 0.32mm
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



