Bestirpower BCT65N27M1
| Manufacturer | BestirpowerAsian Brands |
| MPN | BCT65N27M1 |
| LCSC Part # | C53368050 |
| Packaging | TOLL-8 |
| Customer # | |
| Key Attributes | 650V 84A 2.8V 349W 27mΩ 1 N-channel N-Channel TOLL-8 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Bestirpower | |
| Packaging | TOLL-8 | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 207pF | |
| Current - Continuous Drain(Id) | 84A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.8V | |
| Pd - Power Dissipation | 349W | |
| RDS(on) | 27mΩ | |
| Reverse Transfer Capacitance (Crss@Vds) | 10.5pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.853nF | |
| Gate Charge(Qg) | 91nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.3546 | $ 2.35 |
| 10+ | $ 2.0027 | $ 20.03 |
| 50+ | $ 1.782 | $ 89.10 |
| 100+ | $ 1.5548 | $ 155.48 |
| 500+ | $ 1.4524 | $ 726.20 |
| 1,000+ | $ 1.4093 | $ 1409.30 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

