ROHM LM2903DT
| Manufacturer | |
| MPN | LM2903DT |
| LCSC Part # | C5336630 |
| Packaging | SOP-J8 |
| Customer # | |
| Key Attributes | SIGNATURE SERIES Comparators |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Comparators | |
| Manufacturer | ROHM | |
| Packaging | SOP-J8 | |
| Number of Channels | 2 | |
| Input Offset Current(Ios) | 5nA | |
| Output Mode | TTL | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Dual Supply | 1V~18V;-18V~-1V | |
| Ib - Input Bias Current | 25nA | |
| Output Type | - | |
| Propagation Delay(tpd) | 300ns | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Quiescent Current(Iq) | 400uA | |
| Vos - Input Offset Voltage | 1mV | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Single Supply | 2V~36V | |
| Response Time (tr) | 1.3us |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Comparators | |
| Manufacturer | ROHM | |
| Packaging | SOP-J8 | |
| Number of Channels | 2 | |
| Input Offset Current(Ios) | 5nA | |
| Output Mode | TTL | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Dual Supply | 1V~18V;-18V~-1V |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 25nA | |
| Output Type | - | |
| Propagation Delay(tpd) | 300ns | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Quiescent Current(Iq) | 400uA | |
| Vos - Input Offset Voltage | 1mV | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Single Supply | 2V~36V | |
| Response Time (tr) | 1.3us |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
LM393xxx, LM2903xx, LM339xx, and LM2901xx monolithic ICs integrate two or four independent comparator circuits on a single chip and feature high gain, low power consumption, and an operating voltage range from 2V to 36V (single power supply).
Features
AI Translation
- Operable with a Single Power Supply
- Wide Operating Supply Voltage Range
- Input / Output Ground Sense
- Low Supply Current
- Open Collector
- Wide Temperature Range
Applications
AI Translation
- Consumer Electronics
- Current Sense Application
- Battery Monitor
- Multivibrator
In-Stock: 40
40 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1245 | $ 1.12 |
| 10+ | $ 0.9217 | $ 9.22 |
| 30+ | $ 0.8097 | $ 24.29 |
| 100+ | $ 0.6832 | $ 68.32 |
| 500+ | $ 0.6264 | $ 313.20 |
| 1,000+ | $ 0.6004 | $ 600.40 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Comparators | |
| Manufacturer | ROHM | |
| Packaging | SOP-J8 | |
| Number of Channels | 2 | |
| Input Offset Current(Ios) | 5nA | |
| Output Mode | TTL | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Dual Supply | 1V~18V;-18V~-1V | |
| Ib - Input Bias Current | 25nA | |
| Output Type | - | |
| Propagation Delay(tpd) | 300ns | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Quiescent Current(Iq) | 400uA | |
| Vos - Input Offset Voltage | 1mV | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Single Supply | 2V~36V | |
| Response Time (tr) | 1.3us |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Comparators | |
| Manufacturer | ROHM | |
| Packaging | SOP-J8 | |
| Number of Channels | 2 | |
| Input Offset Current(Ios) | 5nA | |
| Output Mode | TTL | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Dual Supply | 1V~18V;-18V~-1V |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 25nA | |
| Output Type | - | |
| Propagation Delay(tpd) | 300ns | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Quiescent Current(Iq) | 400uA | |
| Vos - Input Offset Voltage | 1mV | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Single Supply | 2V~36V | |
| Response Time (tr) | 1.3us |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
LM393xxx, LM2903xx, LM339xx, and LM2901xx monolithic ICs integrate two or four independent comparator circuits on a single chip and feature high gain, low power consumption, and an operating voltage range from 2V to 36V (single power supply).
Features
AI Translation
- Operable with a Single Power Supply
- Wide Operating Supply Voltage Range
- Input / Output Ground Sense
- Low Supply Current
- Open Collector
- Wide Temperature Range
Applications
AI Translation
- Consumer Electronics
- Current Sense Application
- Battery Monitor
- Multivibrator
C5336630 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
