ROHM RF202LAM2STFTR
| Manufacturer | |
| Mfr. Part # | RF202LAM2STFTR |
| LCSC Part # | C5336592 |
| Package | SOD-128 |
| Customer # | |
| Key Attributes | Diode 200V 2A SOD-128 |
| Description | 20A 25ns 1 Independent 200V 930mV@2A 2A SOD-128 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | ROHM | |
| Package | SOD-128 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
20 
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.2595 | $ 0.26 |
10+ | $ 0.2549 | $ 2.55 |
30+ | $ 0.2502 | $ 7.51 |
100+ | $ 0.2472 | $ 24.72 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$