Infineon BAT 24-02LS E6327
| Manufacturer | |
| MPN | BAT 24-02LS E6327 |
| LCSC Part # | C533637 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | 1 Independent 110mA 350mV@10mA 4V 0201 RF Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/RF Diodes | |
| Manufacturer | Infineon | |
| Packaging | 0201 | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 110mA | |
| Reverse Leakage Current (Ir) | 5uA@1V | |
| Voltage - Forward(Vf@If) | 350mV@10mA | |
| DC Reverse Voltage(Vr) | 4V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 258
258 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2899 | $ 1.29 |
| 10+ | $ 1.0867 | $ 10.87 |
| 30+ | $ 0.9755 | $ 29.27 |
| 100+ | $ 0.8497 | $ 84.97 |
| 500+ | $ 0.7933 | $ 396.65 |
| 1,000+ | $ 0.7675 | $ 767.50 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

