HTCSEMI HT7905ARMZ
| Manufacturer |
HTCSEMI
Asian Brands |
| Mfr. Part # | HT7905ARMZ |
| LCSC Part # | C5336217 |
| Package | TO-252 |
| Customer # | |
| Key Attributes | Negative-Voltage Regulators |
| Description | 60dB@(120Hz) Negative Fixed 5V TO-252 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HTCSEMI | |
| Package | TO-252 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
1,980 
1,980
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2648 | $ 1.32 |
50+ | $ 0.2105 | $ 10.53 |
150+ | $ 0.1872 | $ 28.08 |
500+ | $ 0.1582 | $ 79.10 |
2,500+ | $ 0.1334 | $ 333.50 |
5,000+ | $ 0.1256 | $ 628.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$