FANGCHENG FC-SCT8.5-400T-35A
| Manufacturer |
FANGCHENG
Asian Brands |
| Mfr. Part # | FC-SCT8.5-400T-35A |
| LCSC Part # | C53360963 |
| Package | SMD-6P,9x9mm |
| Customer # | |
| Description | 1:400 30mH 35A 100kHz SMD-6P,9x9mm Current Transformers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Transformers/Current Transformers | |
| Manufacturer | FANGCHENG | |
| Package | SMD-6P,9x9mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
500
500
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.975 | $ 0.98 |
10+ | $ 0.7908 | $ 7.91 |
30+ | $ 0.6987 | $ 20.96 |
100+ | $ 0.6082 | $ 60.82 |
500+ | $ 0.5526 | $ 276.30 |
1,000+ | $ 0.5257 | $ 525.70 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$