YOUCHI HHMA-1054-100-M11
| Manufacturer | YOUCHIAsian Brands |
| MPN | HHMA-1054-100-M11 |
| LCSC Part # | C53360953 |
| Packaging | SMD,11.5x10mm |
| Customer # | |
| Key Attributes | 7.8A 10uH ±20% 21mΩ 10.9A SMD,11.5x10mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YOUCHI | |
| Packaging | SMD,11.5x10mm | |
| Current Rating | 7.8A | |
| Inductance | 10uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 21mΩ | |
| Current - Saturation(Isat) | 10.9A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- Halogen-free
- Maximum operating temperature 125°C
- Maximum SMT package dimensions 11.5×10.3×5.4mm
- Powder iron core material
- Magnetically shielded, low EMI
- High current-carrying capacity, low core loss
- RoHS compliant
Features
AI Translation
- None
Applications
AI Translation
- Voltage Regulator Module (VRM)
- Multiphase Regulator
- Point-of-Load Module
- Smartphone Point-of-Load Module
- SSD Module
- Notebook Regulator
- Battery Power System
- Graphics Card
- Data Networking and Storage System
In-Stock: 476
476 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0139 | $ 1.01 |
| 10+ | $ 0.8225 | $ 8.23 |
| 30+ | $ 0.7276 | $ 21.83 |
| 100+ | $ 0.6327 | $ 63.27 |
| 500+ | $ 0.5758 | $ 287.90 |
| 1,000+ | $ 0.5457 | $ 545.70 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YOUCHI | |
| Packaging | SMD,11.5x10mm | |
| Current Rating | 7.8A | |
| Inductance | 10uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 21mΩ | |
| Current - Saturation(Isat) | 10.9A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- Halogen-free
- Maximum operating temperature 125°C
- Maximum SMT package dimensions 11.5×10.3×5.4mm
- Powder iron core material
- Magnetically shielded, low EMI
- High current-carrying capacity, low core loss
- RoHS compliant
Features
AI Translation
- None
Applications
AI Translation
- Voltage Regulator Module (VRM)
- Multiphase Regulator
- Point-of-Load Module
- Smartphone Point-of-Load Module
- SSD Module
- Notebook Regulator
- Battery Power System
- Graphics Card
- Data Networking and Storage System
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



