LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Megastar ZX-T4-001 product image
Images for reference only

Megastar ZX-T4-001RoHS

Manufacturer
MegastarAsian Brands
MPN
ZX-T4-001
LCSC Part #
C53360658
Packaging
DIP-4P,8x8mm
Customer #
Key Attributes
Tin Plug-in type (with screw) 5mm 35A 4 8.5mm M4 DIP-4P,8x8mm Screw Connectors RoHS
Datasheetpdf iconMegastar ZX-T4-001
Custom CablesMOQ 1pc
In-Stock: 1,970
1,970 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2593$ 0.2464$ 1.23
50+$ 0.2025$ 0.1924$ 9.62
150+$ 0.1782$ 0.1693$ 25.40
500+$ 0.1478$ 0.1405$ 70.25
2,000+$ 0.1343$ 0.1276$ 255.20
4,000+$ 0.1262$ 0.1199$ 479.60
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminals/Screw Connectors
ManufacturerMegastar
PackagingDIP-4P,8x8mm
Connectable Bits1
Ontology CoatingTin
appearance and shapePlug-in type (with screw)
Terminal TypeTop
Pin Spacing(Adjacent)5mm
Current Rating35A
Body Material-
Number of Leg4
Height Above Board8.5mm
Screw Hole SizeM4
Operating Temperature-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.