LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Megastar ZX-MX1.5-6PLT product image
Images for reference only

Megastar ZX-MX1.5-6PLTRoHS

Manufacturer
MegastarAsian Brands
MPN
ZX-MX1.5-6PLT
LCSC Part #
C53360533
Packaging
SMD,P=1.5mm
Customer #
Key Attributes
1 6P -25℃~+85℃ 6 1.5mm 2A 100V 1x6P SMD,P=1.5mm Headers, Male Pins RoHS
Datasheetpdf iconMegastar ZX-MX1.5-6PLT
Custom CablesMOQ 1pc
In-Stock: 675
675 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3039$ 0.2888$ 1.44
50+$ 0.2374$ 0.2256$ 11.28
150+$ 0.2089$ 0.1985$ 29.78
700+$ 0.1733$ 0.1647$ 115.29
2,800+$ 0.1574$ 0.1496$ 418.88
4,900+$ 0.1479$ 0.1406$ 688.94
Standard Packaging700/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerMegastar
PackagingSMD,P=1.5mm
Contact MaterialCopper alloy
Flame Retardant RatingUL94V-0
Number of Rows1
Mounting TypeSurface Mount,Vertical
Number of PINs6P
Operating Temperature-25℃~+85℃
Number of PINs Per Row6
Plastic MaterialPA9T
Pitch1.5mm
Current Rating2A
Contact PlatingTin
X-Length of Bottom Edge on Board (Spacing Line)13.3mm
Voltage Rating (Max)100V
Row Spacing-
Pin Structure1x6P

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging700
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.